LCM-S02002DTF | ||
---|---|---|
DigiKey Part Number | LCM-S02002DTF-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-S02002DTF | |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots TN - Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 28.50mm x 12.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 28.50mm x 12.70mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |