


1614 21 | |
|---|---|
DigiKey Part Number | 5405-161421-ND |
Manufacturer | |
Manufacturer Product Number | 1614 21 |
Description | POWER SUPPLY CHASSIS SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 8.00mm OD (0.315") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1614 21 Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Lumberg Inc | Shielding Unshielded |
Series | Voltage - Rated 42VDC |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -40°C ~ 85°C |
Gender Female | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 8.00mm OD (0.315") | Body Material Metal |
Actual Diameter 0.039" (1.00mm ID), 0.315" (8.00mm OD) | Housing Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Body Color Silver |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥60.27200 | ¥602.72 |
| 25 | ¥56.49400 | ¥1,412.35 |
| 50 | ¥53.79640 | ¥2,689.82 |
| 100 | ¥51.22850 | ¥5,122.85 |
| 250 | ¥48.02188 | ¥12,005.47 |
| 500 | ¥45.73142 | ¥22,865.71 |
| 1,000 | ¥43.55096 | ¥43,550.96 |










