900016086 | ||
---|---|---|
DigiKey Part Number | 1794-1295-ND | |
Manufacturer | ||
Manufacturer Product Number | 900016086 | |
Description | CBL ASSY CIRC 8P F TO RJ45 16.4" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.36000 | ¥732.36 |
10 | ¥672.06600 | ¥6,720.66 |
100 | ¥590.21100 | ¥59,021.10 |