900016081 | |
---|---|
DigiKey Part Number | 1794-1290-ND |
Manufacturer | |
Manufacturer Product Number | 900016081 |
Description | CBL ASSY CIRC 8P F TO RJ45 4.92' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.55000 | ¥570.55 |
10 | ¥523.59200 | ¥5,235.92 |
25 | ¥503.45640 | ¥12,586.41 |
50 | ¥486.67480 | ¥24,333.74 |
100 | ¥459.82360 | ¥45,982.36 |