RM-TE0109 | ||
---|---|---|
DigiKey Part Number | 1942-RM-TE0109-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-TE0109 | |
Description | LAVA NINJAFLEX TPU FILAMENT, 3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Red (Lava Red) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Red (Lava Red) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥715.70000 | ¥715.70 |