RM-TE0006 | ||
---|---|---|
DigiKey Part Number | RM-TE0006-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-TE0006 | |
Description | FILAMENT ORANGE TPU 0.118" 750G | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Orange TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 1.653 lb (750.0 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Orange | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.22000 | ¥547.22 |