RM-PL0130 | ||
---|---|---|
DigiKey Part Number | 1942-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-PL0130 | |
Description | FILAMENT YELLOW PLA 0.112" 1KG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Translucent (Yellow) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Translucent (Yellow) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 205°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.42000 | ¥195.42 |