RM-AB0113 | |
---|---|
DigiKey Part Number | 1942-1083-ND |
Manufacturer | |
Manufacturer Product Number | RM-AB0113 |
Description | FILAMENT BLUE ABS 0.118" 1KG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Blue | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 235°C ~ 245°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.53000 | ¥297.53 |