Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 18 lb Container | |
Usable Temperature Range | -4°F ~ 446°F (-20°C ~ 230°C) | |
Color | Black | |
Thermal Conductivity | 1.34W/m-K | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from Digi-Key | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥3,947.98250 | ¥15,791.93 |