UPS 7-17-14-BLUE/WHITE | |
---|---|
DigiKey Part Number | L189-ND |
Manufacturer | |
Manufacturer Product Number | UPS 7-17-14-BLUE/WHITE |
Description | CABINET ALUM 16.75"L X 13.88"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White End Panel(s) 16.750" L x 13.875" W (425.45mm x 352.43mm) X 6.813" (173.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 16.750" L x 13.875" W (425.45mm x 352.43mm) | |
Height | 6.813" (173.05mm) | |
Area (L x W) | 232in² (1497cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 0.063" (1.60mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,120.47000 | ¥2,120.47 |
10 | ¥2,044.77300 | ¥20,447.73 |