UNC 3 1/2-6-7-BLUE/WHITE | |
---|---|
DigiKey Part Number | L157-ND |
Manufacturer | |
Manufacturer Product Number | UNC 3 1/2-6-7-BLUE/WHITE |
Description | CABINET ALUM BLU/WHT 7"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White Slanted Top 7.000" L x 6.000" W (177.80mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 7.000" L x 6.000" W (177.80mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 42.0in² (271cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.090" (2.29mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.21000 | ¥529.21 |
10 | ¥463.04400 | ¥4,630.44 |
100 | ¥439.89150 | ¥43,989.15 |