M-16 PLAIN | |
---|---|
DigiKey Part Number | L208-ND |
Manufacturer | |
Manufacturer Product Number | M-16 PLAIN |
Description | BOX STEEL UNPAINTED 2"L X 1.75"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Unpainted Open End(s) 2.000" L x 1.750" W (50.80mm x 44.45mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 1.750" W (50.80mm x 44.45mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 3.50in² (22.6cm²) | |
Design | Open End(s) | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |