J874 PLAIN | |
---|---|
DigiKey Part Number | L114-ND |
Manufacturer | |
Manufacturer Product Number | J874 PLAIN |
Description | CHASSIS ALUM 4"L X 2.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 4.000" L x 2.125" W (101.60mm x 53.98mm) X 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 4.000" L x 2.125" W (101.60mm x 53.98mm) | |
Height | 1.625" (41.28mm) | |
Area (L x W) | 8.50in² (54.8cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.77000 | ¥58.77 |