WSTM0603QLR020FNR | |
---|---|
DigiKey Part Number | 18-WSTM0603QLR020FNRTR-ND - Tape & Reel (TR) 18-WSTM0603QLR020FNRCT-ND - Cut Tape (CT) 18-WSTM0603QLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0603QLR020FNR |
Description | 2T WSTM0603 0.5W 50PPM 20 MOHM 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.44000 | ¥144.00 |
250 | ¥1.28240 | ¥320.60 |
500 | ¥1.04922 | ¥524.61 |
1,000 | ¥0.81606 | ¥816.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72145 | ¥3,607.25 |