WSTC0603DLR018FNR | |
---|---|
DigiKey Part Number | 18-WSTC0603DLR018FNRTR-ND - Tape & Reel (TR) 18-WSTC0603DLR018FNRCT-ND - Cut Tape (CT) 18-WSTC0603DLR018FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0603DLR018FNR |
Description | 2T WSTC0603 0.33W 75PPM 18 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.40720 | ¥60.18 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.52380 | ¥152.38 |
250 | ¥1.35724 | ¥339.31 |
500 | ¥1.11046 | ¥555.23 |
1,000 | ¥0.86368 | ¥863.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76352 | ¥3,817.60 |