WJC0402LJUMPFKR | |
---|---|
DigiKey Part Number | 18-WJC0402LJUMPFKRTR-ND - Tape & Reel (TR) 18-WJC0402LJUMPFKRCT-ND - Cut Tape (CT) 18-WJC0402LJUMPFKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WJC0402LJUMPFKR |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥1.61740 | ¥80.87 |
100 | ¥1.14040 | ¥114.04 |
250 | ¥1.01572 | ¥253.93 |
500 | ¥0.87058 | ¥435.29 |
1,000 | ¥0.66336 | ¥663.36 |
5,000 | ¥0.55972 | ¥2,798.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51312 | ¥5,131.20 |