


V26MLA0603NT | |
|---|---|
DigiKey Part Number | 18-V26MLA0603NTTR-ND - Tape & Reel (TR) 18-V26MLA0603NTCT-ND - Cut Tape (CT) 18-V26MLA0603NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0603NT |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V26MLA0603NH | Littelfuse Inc. | 52,768 | F3822CT-ND | ¥0.45000 | Parametric Equivalent |
| V26MLA0603NR | Littelfuse Inc. | 1,137 | 18-V26MLA0603NRCT-ND | ¥0.38000 | Parametric Equivalent |
| AMLV06V26C110 | Eaton - Electronics Division | 3,845 | 283-AMLV06V26C110CT-ND | ¥0.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.32560 | ¥58.14 |
| 100 | ¥2.01460 | ¥201.46 |
| 250 | ¥1.86572 | ¥466.43 |
| 500 | ¥1.77606 | ¥888.03 |
| 1,000 | ¥1.70230 | ¥1,702.30 |
| 2,500 | ¥1.62442 | ¥4,061.05 |
| 5,000 | ¥1.60822 | ¥8,041.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.31390 | ¥13,139.00 |

