



AMLV06V26C110 | |
|---|---|
DigiKey Part Number | 283-AMLV06V26C110TR-ND - Tape & Reel (TR) 283-AMLV06V26C110CT-ND - Cut Tape (CT) 283-AMLV06V26C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V26C110 |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70556 | ¥2,822.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.05900 | ¥10.59 |
| 25 | ¥0.92960 | ¥23.24 |
| 100 | ¥0.79140 | ¥79.14 |
| 250 | ¥0.72444 | ¥181.11 |
| 500 | ¥0.68460 | ¥342.30 |
| 1,000 | ¥0.65151 | ¥651.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 25 | ¥1.79960 | ¥44.99 |
| 100 | ¥1.37120 | ¥137.12 |
| 250 | ¥1.15880 | ¥289.70 |
| 500 | ¥1.02796 | ¥513.98 |
| 1,000 | ¥0.91863 | ¥918.63 |

