34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V26MLA0603NR

DigiKey Part Number
18-V26MLA0603NRTR-ND - Tape & Reel (TR)
18-V26MLA0603NRCT-ND - Cut Tape (CT)
18-V26MLA0603NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V26MLA0603NR
Description
VARISTOR 34.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
38 V
Manufacturer
Littelfuse Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
34.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V26MLA0603NHLittelfuse Inc.52,768F3822CT-ND¥3.72000Parametric Equivalent
V26MLA0603NTLittelfuse Inc.9,28418-V26MLA0603NTCT-ND¥3.72000Parametric Equivalent
AMLV06V26C110Eaton - Electronics Division3,845283-AMLV06V26C110CT-ND¥1.57000Parametric Equivalent
In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.21600¥22.16
25¥1.97480¥49.37
100¥1.71020¥171.02
250¥1.58420¥396.05
500¥1.50796¥753.98
1,000¥1.44535¥1,445.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.35136¥5,405.44
8,000¥1.31644¥10,531.52
12,000¥1.31390¥15,766.80
Manufacturers Standard Package