V250LS20AP | |
---|---|
DigiKey Part Number | 18-V250LS20APTR-ND - Tape & Reel (TR) 18-V250LS20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LS20AP |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.36120 | ¥109.03 |
100 | ¥3.55980 | ¥355.98 |
250 | ¥3.30692 | ¥826.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.53570 | ¥1,267.85 |
1,000 | ¥2.02850 | ¥2,028.50 |
2,500 | ¥1.83836 | ¥4,595.90 |
5,000 | ¥1.74151 | ¥8,707.55 |