V24ZT50P | |
---|---|
DigiKey Part Number | 18-V24ZT50PTR-ND - Tape & Reel (TR) 18-V24ZT50PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V24ZT50P |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.7 V | |
Varistor Voltage (Typ) | 23 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.21000 | ¥155.25 |
100 | ¥5.10000 | ¥510.00 |
250 | ¥4.76700 | ¥1,191.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.79576 | ¥1,897.88 |
1,000 | ¥2.99660 | ¥2,996.60 |
2,500 | ¥2.79684 | ¥6,992.10 |
5,000 | ¥2.74415 | ¥13,720.75 |