V240CH8 | ||
---|---|---|
DigiKey Part Number | F5681TR-ND - Tape & Reel (TR) F5681CT-ND - Cut Tape (CT) F5681DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V240CH8 | |
Description | VARISTOR 240V 250A 2SMD NO LEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 240 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 212 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 268 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66400 | ¥106.64 |
25 | ¥10.12360 | ¥253.09 |
100 | ¥8.31440 | ¥831.44 |
250 | ¥7.77228 | ¥1,943.07 |
500 | ¥6.86860 | ¥3,434.30 |
1,000 | ¥5.42260 | ¥5,422.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.56001 | ¥18,240.04 |
8,000 | ¥4.47409 | ¥35,792.72 |