V130LA5P | ||
---|---|---|
DigiKey Part Number | F3011-ND | |
Manufacturer | ||
Manufacturer Product Number | V130LA5P | |
Description | VARISTOR 205V 2.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 2.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74300 | ¥37.43 |
25 | ¥3.49720 | ¥87.43 |
100 | ¥2.79690 | ¥279.69 |
250 | ¥2.59680 | ¥649.20 |
500 | ¥2.19732 | ¥1,098.66 |
1,000 | ¥1.69794 | ¥1,697.94 |
3,000 | ¥1.54815 | ¥4,644.45 |
5,000 | ¥1.44828 | ¥7,241.40 |