33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E20P

DigiKey Part Number
F11283-ND
Manufacturer
Manufacturer Product Number
V10E20P
Description
VARISTOR 33V 2KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
23J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3400 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,432
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.04300¥30.43
25¥2.72240¥68.06
100¥2.37270¥237.27
250¥2.20544¥551.36
500¥2.10504¥1,052.52
1,000¥2.02218¥2,022.18
3,000¥1.91991¥5,759.73
5,000¥1.88207¥9,410.35
Manufacturers Standard Package