V10E11P | ||
---|---|---|
DigiKey Part Number | F6224-ND | |
Manufacturer | ||
Manufacturer Product Number | V10E11P | |
Description | VARISTOR 18V 2KA DISC 10MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 2 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.64840 | ¥91.21 |
100 | ¥2.97840 | ¥297.84 |
250 | ¥2.76688 | ¥691.72 |
500 | ¥2.35476 | ¥1,177.38 |
1,000 | ¥1.88380 | ¥1,883.80 |
3,000 | ¥1.70716 | ¥5,121.48 |
5,000 | ¥1.61724 | ¥8,086.20 |