V07E60P | ||
---|---|---|
DigiKey Part Number | F6878-ND | |
Manufacturer | ||
Manufacturer Product Number | V07E60P | |
Description | VARISTOR 100V 1.75KA DISC 7MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.75 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12290 | ¥212.29 |
250 | ¥1.92396 | ¥480.99 |
500 | ¥1.59212 | ¥796.06 |
1,500 | ¥1.19408 | ¥1,791.12 |
3,000 | ¥1.09458 | ¥3,283.74 |
6,000 | ¥1.02824 | ¥6,169.44 |