V05E35P | ||
---|---|---|
DigiKey Part Number | F6200-ND | |
Manufacturer | ||
Manufacturer Product Number | V05E35P | |
Description | VARISTOR 56V 500A DISC 5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.52200 | ¥63.05 |
100 | ¥1.87670 | ¥187.67 |
250 | ¥1.70064 | ¥425.16 |
500 | ¥1.40742 | ¥703.71 |
1,500 | ¥1.05556 | ¥1,583.34 |
3,000 | ¥0.96761 | ¥2,902.83 |
6,000 | ¥0.90898 | ¥5,453.88 |