USP17957 | |
---|---|
DigiKey Part Number | USP17957-ND |
Manufacturer | |
Manufacturer Product Number | USP17957 |
Description | THERMISTOR PTC 1K OHM 2% PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±2% | |
Operating Temperature | 105°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly | |
Supplier Device Package | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥140.20980 | ¥7,010.49 |