USP14579 | |
---|---|
DigiKey Part Number | USP14579-ND |
Manufacturer | |
Manufacturer Product Number | USP14579 |
Description | THERMISTOR PTC 1K OHM 2% CYLIND |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±2% | |
Operating Temperature | 105°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly | |
Supplier Device Package | - |