TVB270SC | ||
---|---|---|
DigiKey Part Number | TVB270SCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TVB270SC | |
Description | THYRISTOR 270V 400A DO214AA | |
Customer Reference | ||
Detailed Description | 270V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 365V | |
Voltage - Off State | 270V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 175 mA | |
Number of Elements | 1 | |
Capacitance | 160pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05581 | ¥7,639.53 |
5,000 | ¥2.91030 | ¥14,551.50 |
12,500 | ¥2.77597 | ¥34,699.62 |
25,000 | ¥2.77065 | ¥69,266.25 |