TVB170SA | ||
---|---|---|
DigiKey Part Number | TVB170SATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TVB170SA | |
Description | THYRISTOR 170V 150A DO214AA | |
Customer Reference | ||
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 265V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77230 | ¥4,430.75 |
5,000 | ¥1.67902 | ¥8,395.10 |
12,500 | ¥1.55464 | ¥19,433.00 |
25,000 | ¥1.53925 | ¥38,481.25 |