TVA270SA-L | ||
---|---|---|
DigiKey Part Number | TVA270SA-LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TVA270SA-L | |
Description | THYRISTOR 270V 150A DO214AC | |
Customer Reference | ||
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 365V | |
Voltage - Off State | 270V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 31pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.75737 | ¥8,786.85 |
10,000 | ¥1.62720 | ¥16,272.00 |
25,000 | ¥1.61108 | ¥40,277.00 |