TPSMB530CA-A | ||
---|---|---|
DigiKey Part Number | F10372TR-ND - Tape & Reel (TR) F10372CT-ND - Cut Tape (CT) F10372DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSMB530CA-A | |
Description | TVS DIODE 451VWM 725VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.69700 | ¥56.97 |
100 | ¥4.43140 | ¥443.14 |
500 | ¥3.75610 | ¥1,878.05 |
1,000 | ¥3.05971 | ¥3,059.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88033 | ¥8,640.99 |
6,000 | ¥2.74317 | ¥16,459.02 |
9,000 | ¥2.61657 | ¥23,549.13 |
30,000 | ¥2.58594 | ¥77,578.20 |