TO502J2J | ||
---|---|---|
DigiKey Part Number | 615-1121-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TO502J2J | |
Description | THERM NTC 5KOHM 3892K TO220-2 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 5k TO-220-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 0.53" (13.49mm) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥10.33720 | ¥258.43 |
50 | ¥9.61800 | ¥480.90 |
100 | ¥9.13620 | ¥913.62 |
500 | ¥8.46580 | ¥4,232.90 |