SZ1SMC13AT3G | |
---|---|
DigiKey Part Number | F11581TR-ND - Tape & Reel (TR) F11581CT-ND - Cut Tape (CT) F11581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28800 | ¥62.88 |
100 | ¥4.35180 | ¥435.18 |
500 | ¥3.63642 | ¥1,818.21 |
1,000 | ¥3.09484 | ¥3,094.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75637 | ¥6,890.93 |
5,000 | ¥2.61129 | ¥13,056.45 |
12,500 | ¥2.41786 | ¥30,223.25 |
25,000 | ¥2.37917 | ¥59,479.25 |