
SP721ABG | |
|---|---|
DigiKey Part Number | F2719-ND |
Manufacturer | |
Manufacturer Product Number | SP721ABG |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Number of Circuits 6 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Mixed Technology | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 98 | ¥11.34847 | ¥1,112.15 |
| 196 | ¥10.32735 | ¥2,024.16 |
| 588 | ¥9.03075 | ¥5,310.08 |
| 1,078 | ¥8.82097 | ¥9,509.01 |







