Similar
Similar



SP4022-01FTG-C | |
|---|---|
DigiKey Part Number | F6755TR-ND - Tape & Reel (TR) F6755CT-ND - Cut Tape (CT) F6755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4022-01FTG-C |
Description | TVS DIODE 12VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SP4022-01FTG-C Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJGBLC12C-AU_R1_000A1 | Panjit International Inc. | 18 | 3757-PJGBLC12C-AU_R1_000A1CT-ND | ¥2.15000 | Similar |
| PJGBLC12C_R1_00001 | Panjit International Inc. | 30 | 3757-PJGBLC12C_R1_00001CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.81300 | ¥48.13 |
| 100 | ¥3.11940 | ¥311.94 |
| 500 | ¥2.39002 | ¥1,195.01 |
| 1,000 | ¥2.15491 | ¥2,154.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54671 | ¥4,640.13 |
| 6,000 | ¥1.42125 | ¥8,527.50 |
| 9,000 | ¥1.35735 | ¥12,216.15 |
| 15,000 | ¥1.35732 | ¥20,359.80 |











