


SP3004-04XTG | |
|---|---|
DigiKey Part Number | F3468TR-ND - Tape & Reel (TR) F3468CT-ND - Cut Tape (CT) F3468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3004-04XTG |
Description | TVS DIODE 6VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4220CZ6F | Nexperia USA Inc. | 4,677 | 1727-2751-1-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥6.65700 | ¥66.57 |
| 100 | ¥4.37650 | ¥437.65 |
| 500 | ¥3.39714 | ¥1,698.57 |
| 1,000 | ¥3.08173 | ¥3,081.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.23433 | ¥6,702.99 |
| 6,000 | ¥2.10885 | ¥12,653.10 |






