15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Building Automation – Protect/Sense/Control

SP3003-02XTG

DigiKey Part Number
F3302TR-ND - Tape & Reel (TR)
F3302CT-ND - Cut Tape (CT)
F3302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-02XTG
Description
TVS DIODE 6VWM 15VC SOT553
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
SP3003-02XTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SOT-553
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUP2114UCMR6T1Gonsemi21,800NUP2114UCMR6T1GOSCT-ND¥7.19000Similar
In-Stock: 20,171
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥8.88200¥88.82
100¥5.92300¥592.30
500¥4.65370¥2,326.85
1,000¥4.24532¥4,245.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.11159¥9,334.77
Manufacturers Standard Package