SMF4L14A | ||
---|---|---|
DigiKey Part Number | F7498TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMF4L14A | |
Description | TVS DIODE 14VWM 23.2VC SOD123FL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96318 | ¥2,889.54 |
6,000 | ¥0.92318 | ¥5,539.08 |
9,000 | ¥0.83087 | ¥7,477.83 |
30,000 | ¥0.81855 | ¥24,556.50 |
75,000 | ¥0.76932 | ¥57,699.00 |