SMF4L100A | ||
---|---|---|
DigiKey Part Number | 18-SMF4L100ATR-ND - Tape & Reel (TR) 18-SMF4L100ACT-ND - Cut Tape (CT) 18-SMF4L100ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF4L100A | |
Description | TVS DIODE 100VWM 162VC SOD123FL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 162V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.66160 | ¥166.16 |
500 | ¥1.53860 | ¥769.30 |
1,000 | ¥1.04628 | ¥1,046.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96318 | ¥2,889.54 |
6,000 | ¥0.92318 | ¥5,539.08 |
9,000 | ¥0.83087 | ¥7,477.83 |
30,000 | ¥0.81855 | ¥24,556.50 |
75,000 | ¥0.76932 | ¥57,699.00 |