SMDJ12CA-HR | ||
---|---|---|
DigiKey Part Number | 18-SMDJ12CA-HRTR-ND - Tape & Reel (TR) 18-SMDJ12CA-HRCT-ND - Cut Tape (CT) 18-SMDJ12CA-HRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ12CA-HR | |
Description | TVS DIODE 12VWM 19.9VC DO214AB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.25000 | ¥226.25 |
10 | ¥201.04700 | ¥2,010.47 |
100 | ¥175.84420 | ¥17,584.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥150.05374 | ¥75,026.87 |