SMDJ11A | |
---|---|
DigiKey Part Number | SMDJ11ATR-ND - Tape & Reel (TR) SMDJ11ACT-ND - Cut Tape (CT) SMDJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ11A |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.96000 | ¥59.60 |
100 | ¥4.63530 | ¥463.53 |
500 | ¥3.92924 | ¥1,964.62 |
1,000 | ¥3.20070 | ¥3,200.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01311 | ¥9,039.33 |
6,000 | ¥2.86963 | ¥17,217.78 |
9,000 | ¥2.73718 | ¥24,634.62 |
30,000 | ¥2.70515 | ¥81,154.50 |