SMDH120-2 | ||
---|---|---|
DigiKey Part Number | SMDH120-2TR-ND - Tape & Reel (TR) SMDH120-2CT-ND - Cut Tape (CT) SMDH120-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDH120-2 | |
Description | PTC RESET FUSE 16V 1.2A 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.2 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.3 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.82800 | ¥29.14 |
10 | ¥5.64800 | ¥56.48 |
50 | ¥4.75000 | ¥237.50 |
100 | ¥3.94380 | ¥394.38 |
250 | ¥3.58520 | ¥896.30 |
500 | ¥3.04748 | ¥1,523.74 |
1,000 | ¥2.68889 | ¥2,688.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21858 | ¥4,437.16 |