SMD300F/15-2 | ||
---|---|---|
DigiKey Part Number | SMD300F/15-2TR-ND - Tape & Reel (TR) SMD300F/15-2CT-ND - Cut Tape (CT) SMD300F/15-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD300F/15-2 | |
Description | PTC RESET FUSE 15V 3A 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 35 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
5 | ¥5.36800 | ¥26.84 |
10 | ¥5.20500 | ¥52.05 |
50 | ¥4.37880 | ¥218.94 |
100 | ¥3.63510 | ¥363.51 |
250 | ¥3.30508 | ¥826.27 |
500 | ¥2.80924 | ¥1,404.62 |
1,000 | ¥2.47873 | ¥2,478.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.31348 | ¥4,626.96 |
4,000 | ¥2.27216 | ¥9,088.64 |
6,000 | ¥2.23085 | ¥13,385.10 |
10,000 | ¥2.14823 | ¥21,482.30 |