SM103J1F | |
---|---|
DigiKey Part Number | 615-1135-ND |
Manufacturer | |
Manufacturer Product Number | SM103J1F |
Description | THERMISTOR NTC 10KOHM 3892K MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥14.03800 | ¥140.38 |
25 | ¥11.69680 | ¥292.42 |
50 | ¥11.43720 | ¥571.86 |
100 | ¥10.39710 | ¥1,039.71 |
500 | ¥9.09776 | ¥4,548.88 |
2,500 | ¥7.79809 | ¥19,495.23 |
5,000 | ¥7.53817 | ¥37,690.85 |