
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLD8S28A | |
---|---|
DigiKey Part Number | F8157TR-ND - Tape & Reel (TR) F8157CT-ND - Cut Tape (CT) F8157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S28A |
Description | TVS DIODE 28VWM 45.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 154A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S28A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SLD8S Series Datasheet |
Featured Product | SLD8S Series Automotive TVS Diodes |
PCN Assembly/Origin | Mult Dev Assembly 18/Oct/2024 |
EDA Models | SLD8S28A Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
In-Stock: 945
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.26000 | ¥31.26 |
10 | ¥21.98100 | ¥219.81 |
100 | ¥16.53300 | ¥1,653.30 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.15522 | ¥7,577.61 |
1,000 | ¥11.41231 | ¥11,412.31 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | F8157TR -SLD8S28A F8157DKR F8157CT |
Standard Package | 500 |