
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLD22-018 | |
---|---|
DigiKey Part Number | 18-SLD22-018TR-ND - Tape & Reel (TR) 18-SLD22-018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD22-018 |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD22-018 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 143.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
In-Stock: 687
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥18.42500 | ¥184.25 |
100 | ¥13.29120 | ¥1,329.12 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.34486 | ¥7,475.89 |
1,600 | ¥9.17947 | ¥14,687.15 |
2,400 | ¥9.04508 | ¥21,708.19 |
You May Also Be Interested InSee All
2 Items