SL1010A600SM | ||
---|---|---|
DigiKey Part Number | 18-SL1010A600SM-ND | |
Manufacturer | ||
Manufacturer Product Number | SL1010A600SM | |
Description | GDT 600V 5KA 3 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 3 Pole Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥7.95978 | ¥7,163.80 |