SL1010A090SMF | ||
---|---|---|
DigiKey Part Number | 18-SL1010A090SMFTR-ND - Tape & Reel (TR) 18-SL1010A090SMFCT-ND - Cut Tape (CT) 18-SL1010A090SMFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL1010A090SMF | |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 3 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
5 | ¥19.47200 | ¥97.36 |
10 | ¥18.50400 | ¥185.04 |
50 | ¥14.93440 | ¥746.72 |
100 | ¥12.66130 | ¥1,266.13 |
250 | ¥12.33668 | ¥3,084.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.38883 | ¥9,349.95 |
1,800 | ¥8.92789 | ¥16,070.20 |
2,700 | ¥8.76558 | ¥23,667.07 |
4,500 | ¥8.44094 | ¥37,984.23 |
6,300 | ¥8.11628 | ¥51,132.56 |